
981HE2B1WA1F16 | |
|---|---|
DigiKey Part Number | 693-1002-ND |
Manufacturer | |
Manufacturer Product Number | 981HE2B1WA1F16 |
Description | SENSOR ROTARY 90DEG WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 981HE2B1WA1F16 Models |
Category | Output Signal Clockwise Increase |
Manufacturer Vishay Spectrol | Actuator Type Flatted Shaft |
Packaging Bulk | Linearity ±0.5% |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
For Measuring Rotary Position | Mounting Type Chassis Mount |
Technology Hall Effect | Termination Style Wire Leads |
Rotation Angle - Electrical, Mechanical 0° ~ 90° | Operating Temperature -45°C ~ 125°C |
Output Analog Voltage | Package / Case Module, Flatted Shaft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 379,99000 Kč | 1 379,99 Kč |
| 5 | 1 275,37600 Kč | 6 376,88 Kč |
| 10 | 1 236,42500 Kč | 12 364,25 Kč |
| 30 | 1 181,16533 Kč | 35 434,96 Kč |
| 50 | 1 157,93060 Kč | 57 896,53 Kč |
| 100 | 1 128,65510 Kč | 112 865,51 Kč |
| Unit Price without VAT: | 1 379,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 669,78790 Kč |


