
536B103 | |
|---|---|
DigiKey Part Number | 693-536B103-ND |
Manufacturer | |
Manufacturer Product Number | 536B103 |
Description | POT 10K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 20ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,78000 Kč | 504,78 Kč |
| 10 | 423,65200 Kč | 4 236,52 Kč |
| 30 | 389,32667 Kč | 11 679,80 Kč |
| 50 | 374,27320 Kč | 18 713,66 Kč |
| 100 | 354,72830 Kč | 35 472,83 Kč |
| 250 | 330,38984 Kč | 82 597,46 Kč |
| 500 | 313,06150 Kč | 156 530,75 Kč |
| Unit Price without VAT: | 504,78000 Kč |
|---|---|
| Unit Price with VAT: | 610,78380 Kč |




