



249FGJSPXB25502KA | |
|---|---|
DigiKey Part Number | 693-249FGJSPXB25502KA-ND |
Manufacturer | |
Manufacturer Product Number | 249FGJSPXB25502KA |
Description | POT 5K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 295° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.874" (22.20mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8 | |
Mounting Type | Through Hole | |
Size - Body | Square - 0.500" x 0.500" Face (12.70mm x 12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,27000 Kč | 362,27 Kč |
| 10 | 304,27800 Kč | 3 042,78 Kč |
| 25 | 283,62760 Kč | 7 090,69 Kč |
| 50 | 268,88420 Kč | 13 444,21 Kč |
| 100 | 254,86500 Kč | 25 486,50 Kč |
| 250 | 237,39684 Kč | 59 349,21 Kč |
| 500 | 224,95630 Kč | 112 478,15 Kč |
| Unit Price without VAT: | 362,27000 Kč |
|---|---|
| Unit Price with VAT: | 438,34670 Kč |


