
VQ1006P-E3 | |
|---|---|
DigiKey Part Number | VQ1006P-E3-ND |
Manufacturer | |
Manufacturer Product Number | VQ1006P-E3 |
Description | MOSFET 4N-CH 90V 0.4A 14DIP |
Customer Reference | |
Detailed Description | Mosfet Array 90V 400mA 2W Through Hole 14-DIP |
Category | Rds On (Max) @ Id, Vgs 4.5Ohm @ 1A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 60pF @ 25V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 4 N-Channel | Mounting Type Through Hole |
FET Feature Logic Level Gate | Supplier Device Package 14-DIP |
Drain to Source Voltage (Vdss) 90V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 400mA |

