
SUP90330E-GE3 | |
|---|---|
DigiKey Part Number | SUP90330E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SUP90330E-GE3 |
Description | MOSFET N-CH 200V 35.8A TO220AB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 35.8A (Tc) 125W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 37.5mOhm @ 12.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1172 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 50 | 21,66740 Kč | 1 083,37 Kč |
| 100 | 20,00290 Kč | 2 000,29 Kč |
| 500 | 15,95696 Kč | 7 978,48 Kč |
| 1 000 | 14,27250 Kč | 14 272,50 Kč |
| 2 000 | 13,56219 Kč | 27 124,38 Kč |
| 5 000 | 12,53562 Kč | 62 678,10 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |


