


SUP80090E-GE3 | |
---|---|
DigiKey Part Number | SUP80090E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SUP80090E-GE3 |
Description | MOSFET N-CH 150V 128A TO220AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 128A (Tc) 375W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SUP80090E-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.4mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 95 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3425 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 81,24000 Kč | 81,24 Kč |
10 | 50,57500 Kč | 505,75 Kč |
100 | 38,93960 Kč | 3 893,96 Kč |
500 | 31,93030 Kč | 15 965,15 Kč |
1 000 | 30,31827 Kč | 30 318,27 Kč |
2 000 | 29,27938 Kč | 58 558,76 Kč |
Unit Price without VAT: | 81,24000 Kč |
---|---|
Unit Price with VAT: | 98,30040 Kč |