N-Channel 40 V 120A (Tc) 375W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 120A (Tc) 375W (Tc) Through Hole TO-220AB
TO-220AB

SUP40010EL-GE3

DigiKey Part Number
SUP40010EL-GE3-ND
Manufacturer
Manufacturer Product Number
SUP40010EL-GE3
Description
MOSFET N-CH 40V 120A TO220AB
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tc) 375W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
SUP40010EL-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.8mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
230 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11155 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
188,82000 Kč88,82 Kč
5045,17920 Kč2 258,96 Kč
10040,95450 Kč4 095,45 Kč
50033,54682 Kč16 773,41 Kč
1 00031,16754 Kč31 167,54 Kč
2 00029,16822 Kč58 336,44 Kč
5 00027,99294 Kč139 964,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,82000 Kč
Unit Price with VAT:107,47220 Kč