
SUM70090E-GE3 | |
|---|---|
DigiKey Part Number | SUM70090E-GE3TR-ND - Tape & Reel (TR) SUM70090E-GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SUM70090E-GE3 |
Description | MOSFET N-CH 100V 50A TO263 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 50A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SUM70090E-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1950 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 34,45800 Kč | 344,58 Kč |
| 100 | 23,50520 Kč | 2 350,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 17,76720 Kč | 14 213,76 Kč |
| 1 600 | 16,42687 Kč | 26 282,99 Kč |
| 2 400 | 15,74430 Kč | 37 786,32 Kč |
| 4 000 | 14,97730 Kč | 59 909,20 Kč |
| 5 600 | 14,52323 Kč | 81 330,09 Kč |
| 8 000 | 14,08205 Kč | 112 656,40 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |

