
SUM70040M-GE3 | |
|---|---|
DigiKey Part Number | SUM70040M-GE3TR-ND - Tape & Reel (TR) SUM70040M-GE3CT-ND - Cut Tape (CT) SUM70040M-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUM70040M-GE3 |
Description | MOSFET N-CH 100V 120A TO263-7 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 375W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
EDA/CAD Models | SUM70040M-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5100 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 59,71800 Kč | 597,18 Kč |
| 100 | 42,00230 Kč | 4 200,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 32,74874 Kč | 26 198,99 Kč |
| 1 600 | 30,59028 Kč | 48 944,45 Kč |
| 2 400 | 29,49108 Kč | 70 778,59 Kč |
| 4 000 | 28,87225 Kč | 115 489,00 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |


