N-Channel 80 V 120A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUM60030E-GE3

DigiKey Part Number
SUM60030E-GE3TR-ND - Tape & Reel (TR)
SUM60030E-GE3CT-ND - Cut Tape (CT)
SUM60030E-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUM60030E-GE3
Description
MOSFET N-CH 80V 120A TO263
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 120A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Rds On (Max) @ Id, Vgs
3.2mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
141 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7910 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,23000 Kč114,23 Kč
1075,95000 Kč759,50 Kč
10054,17060 Kč5 417,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80042,80679 Kč34 245,43 Kč
1 60040,15697 Kč64 251,15 Kč
2 40039,35288 Kč94 446,91 Kč
Manufacturers Standard Package
Unit Price without VAT:114,23000 Kč
Unit Price with VAT:138,21830 Kč