SQM120P04-04L_GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUM10250E-GE3

DigiKey Part Number
SUM10250E-GE3TR-ND - Tape & Reel (TR)
SUM10250E-GE3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SUM10250E-GE3
Description
MOSFET N-CH 250V 63.5A D2PAK
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 63.5A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
SUM10250E-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Rds On (Max) @ Id, Vgs
31mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
88 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3002 pF @ 125 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
181,67000 Kč81,67 Kč
1053,53000 Kč535,30 Kč
10037,55950 Kč3 755,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80029,21319 Kč23 370,55 Kč
1 60027,33869 Kč43 741,90 Kč
Manufacturers Standard Package
Unit Price without VAT:81,67000 Kč
Unit Price with VAT:98,82070 Kč