N-Channel 100 V 35A (Tc) 8.3W (Ta), 83W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUD35N10-26P-GE3

DigiKey Part Number
SUD35N10-26P-GE3TR-ND - Tape & Reel (TR)
SUD35N10-26P-GE3CT-ND - Cut Tape (CT)
SUD35N10-26P-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUD35N10-26P-GE3
Description
MOSFET N-CH 100V 35A TO252
Customer Reference
Detailed Description
N-Channel 100 V 35A (Tc) 8.3W (Ta), 83W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 12 V
Part Status
Last Time Buy
Power Dissipation (Max)
8.3W (Ta), 83W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
26mOhm @ 12A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SUD35N10-26P-BE3Vishay Siliconix1 805742-SUD35N10-26P-BE3CT-ND65,30000 KčDirect
SUD40N10-25-E3Vishay Siliconix12 412SUD40N10-25-E3CT-ND92,39000 KčMFR Recommended
FDD86102onsemi159FDD86102CT-ND57,53000 KčSimilar
In-Stock: 1 027
Check for Additional Incoming Stock
Last Time Buy Date: 31.10.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,30000 Kč65,30 Kč
1042,31100 Kč423,11 Kč
10029,17880 Kč2 917,88 Kč
50023,56858 Kč11 784,29 Kč
1 00022,55311 Kč22 553,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00020,25005 Kč40 500,10 Kč
4 00018,97631 Kč75 905,24 Kč
6 00018,42575 Kč110 554,50 Kč
Manufacturers Standard Package
Unit Price without VAT:65,30000 Kč
Unit Price with VAT:79,01300 Kč