
SUD15N15-95-E3 | |
|---|---|
DigiKey Part Number | SUD15N15-95-E3TR-ND - Tape & Reel (TR) SUD15N15-95-E3CT-ND - Cut Tape (CT) SUD15N15-95-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD15N15-95-E3 |
Description | MOSFET N-CH 150V 15A TO252 |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 15A (Tc) 2.7W (Ta), 62W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta), 62W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 63,03600 Kč | 630,36 Kč |
| 100 | 44,48430 Kč | 4 448,43 Kč |
| 500 | 37,90978 Kč | 18 954,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,88137 Kč | 63 762,74 Kč |
| 4 000 | 30,97205 Kč | 123 888,20 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |










