
SQW61N65EF-GE3 | |
|---|---|
DigiKey Part Number | 742-SQW61N65EF-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SQW61N65EF-GE3 |
Description | MOSFET N-CH 650V 62A TO247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 62A (Tc) 625W (Tc) Through Hole TO-247AD |
Datasheet | Datasheet |
EDA/CAD Models | SQW61N65EF-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 52mOhm @ 32A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 344 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 7379 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 625W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AD | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,09000 Kč | 309,09 Kč |
| 30 | 187,94600 Kč | 5 638,38 Kč |
| 120 | 161,40467 Kč | 19 368,56 Kč |
| 510 | 146,52651 Kč | 74 728,52 Kč |
| Unit Price without VAT: | 309,09000 Kč |
|---|---|
| Unit Price with VAT: | 373,99890 Kč |

