N-Channel 20 V 8A (Tc) 18W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQS420EN-T1_GE3

DigiKey Part Number
SQS420EN-T1_GE3TR-ND - Tape & Reel (TR)
SQS420EN-T1_GE3CT-ND - Cut Tape (CT)
SQS420EN-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQS420EN-T1_GE3
Description
MOSFET N-CH 20V 8A PPAK1212-8
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 8A (Tc) 18W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
28mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
490 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
18W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 570
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1021,75400 Kč217,54 Kč
10014,48650 Kč1 448,65 Kč
50011,37000 Kč5 685,00 Kč
1 00010,36671 Kč10 366,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,09283 Kč27 278,49 Kč
6 0008,45163 Kč50 709,78 Kč
9 0008,12511 Kč73 125,99 Kč
15 0007,75831 Kč116 374,65 Kč
21 0007,62227 Kč160 067,67 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč