Image for SQRS140ELP-T1_GE3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQRS140ELP-T1_GE3

DigiKey Part Number
742-SQRS140ELP-T1_GE3TR-ND - Tape & Reel (TR)
742-SQRS140ELP-T1_GE3CT-ND - Cut Tape (CT)
742-SQRS140ELP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQRS140ELP-T1_GE3
Description
AUTOMOTIVE N-CHANNEL 40 V (D-S)
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 504A (Tc) 266W (Tc) Surface Mount PowerPAK® SO-8SW
Datasheet
 Datasheet
EDA/CAD Models
SQRS140ELP-T1_GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
294 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
15398 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
266W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PowerPAK® SO-8SW
Rds On (Max) @ Id, Vgs
0.6mOhm @ 15A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 362
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,29000 Kč75,29 Kč
1049,01000 Kč490,10 Kč
10034,09250 Kč3 409,25 Kč
50027,72322 Kč13 861,61 Kč
1 00027,39057 Kč27 390,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,08134 Kč69 244,02 Kč
6 00022,37795 Kč134 267,70 Kč
Manufacturers Standard Package
Unit Price without VAT:75,29000 Kč
Unit Price with VAT:91,10090 Kč