
SQM50020EL_GE3 | |
|---|---|
DigiKey Part Number | SQM50020EL_GE3TR-ND - Tape & Reel (TR) SQM50020EL_GE3CT-ND - Cut Tape (CT) SQM50020EL_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQM50020EL_GE3 |
Description | MOSFET N-CH 60V 120A TO263 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 200 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 15100 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 375W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2mOhm @ 30A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 68,24400 Kč | 682,44 Kč |
| 100 | 48,37100 Kč | 4 837,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 37,99771 Kč | 30 398,17 Kč |
| 1 600 | 35,57836 Kč | 56 925,38 Kč |
| 2 400 | 34,34660 Kč | 82 431,84 Kč |
| 4 000 | 34,30023 Kč | 137 200,92 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |

