
SQJQ906EL-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJQ906EL-T1_GE3TR-ND - Tape & Reel (TR) SQJQ906EL-T1_GE3CT-ND - Cut Tape (CT) SQJQ906EL-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJQ906EL-T1_GE3 |
Description | MOSFET 2N-CH 40V 160A PPAK8X8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 160A (Tc) 187W Surface Mount PowerPAK® 8 x 8 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 160A (Tc) | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3238pF @ 20V | |
Power - Max | 187W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® 8 x 8 Dual | |
Supplier Device Package | PowerPAK® 8 x 8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,94000 Kč | 70,94 Kč |
| 10 | 46,20500 Kč | 462,05 Kč |
| 100 | 32,14760 Kč | 3 214,76 Kč |
| 500 | 27,63318 Kč | 13 816,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,58970 Kč | 45 179,40 Kč |
| 4 000 | 22,57613 Kč | 90 304,52 Kč |
| Unit Price without VAT: | 70,94000 Kč |
|---|---|
| Unit Price with VAT: | 85,83740 Kč |


