New Product
Mosfet Array 40V 30A (Tc) 27W (Tc) Surface Mount PowerPAK® SO-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJB02ELP-T1_JE3

DigiKey Part Number
742-SQJB02ELP-T1_JE3TR-ND - Tape & Reel (TR)
742-SQJB02ELP-T1_JE3CT-ND - Cut Tape (CT)
742-SQJB02ELP-T1_JE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJB02ELP-T1_JE3
Description
DUAL N-CHANNEL 40-V (D-S) 175C M
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 30A (Tc) 27W (Tc) Surface Mount PowerPAK® SO-8 Dual
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
30A (Tc)
Rds On (Max) @ Id, Vgs
7.5mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1700pF @ 20V
Power - Max
27W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
PowerPAK® SO-8 Dual
Supplier Device Package
PowerPAK® SO-8 Dual
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1020,09500 Kč200,95 Kč
10013,32950 Kč1 332,95 Kč
50010,42592 Kč5 212,96 Kč
1 0009,49152 Kč9 491,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,30471 Kč24 914,13 Kč
6 0007,70735 Kč46 244,10 Kč
9 0007,40308 Kč66 627,72 Kč
15 0007,06132 Kč105 919,80 Kč
21 0006,85904 Kč144 039,84 Kč
30 0006,85060 Kč205 518,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč