
SQJB02ELP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJB02ELP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJB02ELP-T1_GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SQJB02ELP-T1_GE3 |
Description | MOSFET 2N-CH 40V 30A PPAK SO8 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 30A (Tc) 27W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Tc) | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700pF @ 20V | |
Power - Max | 27W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 23,16100 Kč | 231,61 Kč |
| 100 | 15,46920 Kč | 1 546,92 Kč |
| 500 | 12,17380 Kč | 6 086,90 Kč |
| 1 000 | 11,11298 Kč | 11 112,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,76617 Kč | 29 298,51 Kč |
| 6 000 | 9,08843 Kč | 54 530,58 Kč |
| 9 000 | 8,74326 Kč | 78 689,34 Kč |
| 15 000 | 8,35547 Kč | 125 332,05 Kč |
| 21 000 | 8,28896 Kč | 174 068,16 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

