N-Channel 80 V 60A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJA80EP-T1_BE3

DigiKey Part Number
742-SQJA80EP-T1_BE3TR-ND - Tape & Reel (TR)
742-SQJA80EP-T1_BE3CT-ND - Cut Tape (CT)
742-SQJA80EP-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJA80EP-T1_BE3
Description
N-CHANNEL 80-V (D-S) 175C MOSFET
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 60A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3800 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
68W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
80 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PowerPAK® SO-8
Rds On (Max) @ Id, Vgs
7mOhm @ 10A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 945
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
141,71000 Kč41,71 Kč
1026,57000 Kč265,70 Kč
10017,87520 Kč1 787,52 Kč
50014,15338 Kč7 076,69 Kč
1 00012,95627 Kč12 956,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,29460 Kč36 883,80 Kč
Manufacturers Standard Package
Unit Price without VAT:41,71000 Kč
Unit Price with VAT:50,46910 Kč