
SQJA60EP-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJA60EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJA60EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJA60EP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJA60EP-T1_BE3 |
Description | MOSFET N-CH 60V 30A POWERPAKSO-8 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SQJA60EP-T1_BE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12.5mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 23,35000 Kč | 233,50 Kč |
| 100 | 15,60780 Kč | 1 560,78 Kč |
| 500 | 12,28676 Kč | 6 143,38 Kč |
| 1 000 | 11,21818 Kč | 11 218,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,86115 Kč | 29 583,45 Kč |
| 6 000 | 9,17819 Kč | 55 069,14 Kč |
| 9 000 | 8,83045 Kč | 79 474,05 Kč |
| 15 000 | 8,43978 Kč | 126 596,70 Kč |
| 21 000 | 8,38345 Kč | 176 052,45 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |


