Mosfet Array 100V 34A (Tc) 48W Surface Mount PowerPAK® SO-8 Dual Asymmetric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ990EP-T1_GE3

DigiKey Part Number
SQJ990EP-T1_GE3TR-ND - Tape & Reel (TR)
SQJ990EP-T1_GE3CT-ND - Cut Tape (CT)
SQJ990EP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ990EP-T1_GE3
Description
MOSFET 2N-CH 100V 34A PPAK SO8
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 34A (Tc) 48W Surface Mount PowerPAK® SO-8 Dual Asymmetric
Datasheet
 Datasheet
EDA/CAD Models
SQJ990EP-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
34A (Tc)
Rds On (Max) @ Id, Vgs
40mOhm @ 6A, 10V, 19mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30nC @ 10V, 15nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1390pF @ 25V, 650pF @ 25V
Power - Max
48W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
PowerPAK® SO-8 Dual
Supplier Device Package
PowerPAK® SO-8 Dual Asymmetric
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 957
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,05000 Kč41,05 Kč
1026,20700 Kč262,07 Kč
10017,68410 Kč1 768,41 Kč
50014,02940 Kč7 014,70 Kč
1 00013,09521 Kč13 095,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,69866 Kč32 095,98 Kč
Manufacturers Standard Package
Unit Price without VAT:41,05000 Kč
Unit Price with VAT:49,67050 Kč