
SQJ990EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ990EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ990EP-T1_GE3CT-ND - Cut Tape (CT) SQJ990EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ990EP-T1_GE3 |
Description | MOSFET 2N-CH 100V 34A PPAK SO8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 34A (Tc) 48W Surface Mount PowerPAK® SO-8 Dual Asymmetric |
Datasheet | Datasheet |
EDA/CAD Models | SQJ990EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 34A (Tc) | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 6A, 10V, 19mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30nC @ 10V, 15nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1390pF @ 25V, 650pF @ 25V | |
Power - Max | 48W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual Asymmetric | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 27,99000 Kč | 279,90 Kč |
| 100 | 18,87510 Kč | 1 887,51 Kč |
| 500 | 14,97452 Kč | 7 487,26 Kč |
| 1 000 | 13,71988 Kč | 13 719,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,12718 Kč | 36 381,54 Kč |
| 6 000 | 11,32580 Kč | 67 954,80 Kč |
| 9 000 | 10,91770 Kč | 98 259,30 Kč |
| 15 000 | 10,67223 Kč | 160 083,45 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |

