
SQJ980AEP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ980AEP-T1_GE3TR-ND - Tape & Reel (TR) SQJ980AEP-T1_GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SQJ980AEP-T1_GE3 |
Description | MOSFET 2N-CH 75V 17A PPAK SO8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 75V 17A (Tc) 34W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 75V | |
Current - Continuous Drain (Id) @ 25°C | 17A (Tc) | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 790pF @ 35V | |
Power - Max | 34W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,49000 Kč | 38,49 Kč |
| 10 | 24,50900 Kč | 245,09 Kč |
| 100 | 16,48460 Kč | 1 648,46 Kč |
| 500 | 13,04578 Kč | 6 522,89 Kč |
| 1 000 | 12,01713 Kč | 12 017,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,90533 Kč | 32 715,99 Kč |
| 6 000 | 10,70434 Kč | 64 226,04 Kč |
| 9 000 | 9,81784 Kč | 88 360,56 Kč |
| Unit Price without VAT: | 38,49000 Kč |
|---|---|
| Unit Price with VAT: | 46,57290 Kč |

