
SQJ968EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ968EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ968EP-T1_GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SQJ968EP-T1_GE3 |
Description | MOSFET 2N-CH 60V 23.5A PPAK SO8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 23.5A (Tc) 42W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SQJ968EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 23.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 33.6mOhm @ 4.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 714pF @ 30V | |
Power - Max | 42W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 23,20300 Kč | 232,03 Kč |
| 100 | 15,50910 Kč | 1 550,91 Kč |
| 500 | 12,20530 Kč | 6 102,65 Kč |
| 1 000 | 11,14217 Kč | 11 142,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,79256 Kč | 29 377,68 Kč |
| 6 000 | 9,11341 Kč | 54 680,46 Kč |
| 9 000 | 8,76748 Kč | 78 907,32 Kč |
| 15 000 | 8,37893 Kč | 125 683,95 Kč |
| 21 000 | 8,31521 Kč | 174 619,41 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

