
SQJ951EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ951EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ951EP-T1_GE3CT-ND - Cut Tape (CT) SQJ951EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ951EP-T1_GE3 |
Description | MOSFET 2P-CH 30V 30A PPAK SO8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 30A 56W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SQJ951EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 30A | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1680pF @ 10V | |
Power - Max | 56W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 30,93000 Kč | 309,30 Kč |
| 100 | 20,97910 Kč | 2 097,91 Kč |
| 500 | 16,71524 Kč | 8 357,62 Kč |
| 1 000 | 15,34450 Kč | 15 344,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,60446 Kč | 40 813,38 Kč |
| 6 000 | 12,72909 Kč | 76 374,54 Kč |
| 9 000 | 12,28336 Kč | 110 550,24 Kč |
| 15 000 | 12,19459 Kč | 182 918,85 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |






