Mosfet Array 40V 15A (Ta), 18A (Tc) 48W, 43W Surface Mount PowerPAK® SO-8 Dual Asymmetric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ940EP-T1_GE3

DigiKey Part Number
SQJ940EP-T1_GE3TR-ND - Tape & Reel (TR)
SQJ940EP-T1_GE3CT-ND - Cut Tape (CT)
SQJ940EP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ940EP-T1_GE3
Description
MOSFET 2N-CH 40V 15A PPAK SO8
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 15A (Ta), 18A (Tc) 48W, 43W Surface Mount PowerPAK® SO-8 Dual Asymmetric
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
15A (Ta), 18A (Tc)
Rds On (Max) @ Id, Vgs
16mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20nC @ 20V
Input Capacitance (Ciss) (Max) @ Vds
896pF @ 20V
Power - Max
48W, 43W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
PowerPAK® SO-8 Dual
Supplier Device Package
PowerPAK® SO-8 Dual Asymmetric
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 415
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,10000 Kč42,10 Kč
1026,83900 Kč268,39 Kč
10018,12620 Kč1 812,62 Kč
50014,39484 Kč7 197,42 Kč
1 00013,51073 Kč13 510,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,03806 Kč33 114,18 Kč
Manufacturers Standard Package
Unit Price without VAT:42,10000 Kč
Unit Price with VAT:50,94100 Kč