
SQJ914EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ914EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ914EP-T1_GE3CT-ND - Cut Tape (CT) SQJ914EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ914EP-T1_GE3 |
Description | MOSFET 2N-CH 30V 30A PPAK SO8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 30A (Tc) 27W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SQJ914EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Tc) | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1110pF @ 15V | |
Power - Max | 27W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 26,41500 Kč | 264,15 Kč |
| 100 | 17,76640 Kč | 1 776,64 Kč |
| 500 | 14,06026 Kč | 7 030,13 Kč |
| 1 000 | 12,86799 Kč | 12 867,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,35425 Kč | 34 062,75 Kč |
| 6 000 | 10,59255 Kč | 63 555,30 Kč |
| 9 000 | 10,20468 Kč | 91 842,12 Kč |
| 15 000 | 9,88481 Kč | 148 272,15 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

