
SQJ860EP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ860EP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ860EP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ860EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ860EP-T1_GE3 |
Description | MOSFET N-CH 40V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 60A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ860EP-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2700 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 48W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,12900 Kč | 191,29 Kč |
| 100 | 12,65550 Kč | 1 265,55 Kč |
| 500 | 9,87914 Kč | 4 939,57 Kč |
| 1 000 | 8,98525 Kč | 8 985,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,84968 Kč | 23 549,04 Kč |
| 6 000 | 7,27808 Kč | 43 668,48 Kč |
| 9 000 | 6,98697 Kč | 62 882,73 Kč |
| 15 000 | 6,65992 Kč | 99 898,80 Kč |
| 21 000 | 6,46635 Kč | 135 793,35 Kč |
| 30 000 | 6,40964 Kč | 192 289,20 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |


