Mosfet Array 30V 8A 48W Surface Mount PowerPAK® SO-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ844AEP-T1_GE3

DigiKey Part Number
742-SQJ844AEP-T1_GE3TR-ND - Tape & Reel (TR)
742-SQJ844AEP-T1_GE3CT-ND - Cut Tape (CT)
742-SQJ844AEP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ844AEP-T1_GE3
Description
MOSFET 2N-CH 30V 8A PPAK SO8
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 8A 48W Surface Mount PowerPAK® SO-8 Dual
Datasheet
 Datasheet
EDA/CAD Models
SQJ844AEP-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
8A
Rds On (Max) @ Id, Vgs
16.6mOhm @ 7.6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1161pF @ 15V
Power - Max
48W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
PowerPAK® SO-8 Dual
Supplier Device Package
PowerPAK® SO-8 Dual
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 986
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1024,92500 Kč249,25 Kč
10016,71440 Kč1 671,44 Kč
50013,19430 Kč6 597,15 Kč
1 00012,06209 Kč12 062,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,62415 Kč31 872,45 Kč
6 0009,90063 Kč59 403,78 Kč
9 0009,53216 Kč85 789,44 Kč
15 0009,14726 Kč137 208,90 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč