
SQJ504EP-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJ504EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJ504EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJ504EP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ504EP-T1_BE3 |
Description | MOSFET N/P-CH 40V 30A PPAK SO8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 30A (Tc) 34W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Tc) | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 8A, 10V, 17mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30nC @ 10V, 85nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1900pF @ 25V, 4600pF @ 25V | |
Power - Max | 34W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,31000 Kč | 42,31 Kč |
| 10 | 26,98600 Kč | 269,86 Kč |
| 100 | 18,22510 Kč | 1 822,51 Kč |
| 500 | 14,47692 Kč | 7 238,46 Kč |
| 1 000 | 13,60398 Kč | 13 603,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,74078 Kč | 35 222,34 Kč |
| 6 000 | 11,11440 Kč | 66 686,40 Kč |
| Unit Price without VAT: | 42,31000 Kč |
|---|---|
| Unit Price with VAT: | 51,19510 Kč |


