
SQJ457EP-T2_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ457EP-T2_GE3TR-ND - Tape & Reel (TR) 742-SQJ457EP-T2_GE3CT-ND - Cut Tape (CT) 742-SQJ457EP-T2_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ457EP-T2_GE3 |
Description | P-CHANNEL 60-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 36A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 21,37600 Kč | 213,76 Kč |
| 100 | 14,22820 Kč | 1 422,82 Kč |
| 500 | 11,15918 Kč | 5 579,59 Kč |
| 1 000 | 10,17143 Kč | 10 171,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,91673 Kč | 26 750,19 Kč |
| 6 000 | 8,28529 Kč | 49 711,74 Kč |
| 9 000 | 7,96368 Kč | 71 673,12 Kč |
| 15 000 | 7,60244 Kč | 114 036,60 Kč |
| 21 000 | 7,44904 Kč | 156 429,84 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |



