
SQJ431AEP-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJ431AEP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJ431AEP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJ431AEP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ431AEP-T1_BE3 |
Description | P-CHANNEL 200-V (D-S) 175C MOSFE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 9.4A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ431AEP-T1_BE3 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 85 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3700 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 68W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Supplier Device Package PowerPAK® SO-8 |
Rds On (Max) @ Id, Vgs 305mOhm @ 3.8A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,76000 Kč | 52,76 Kč |
| 10 | 33,86900 Kč | 338,69 Kč |
| 100 | 23,08910 Kč | 2 308,91 Kč |
| 500 | 18,47506 Kč | 9 237,53 Kč |
| 1 000 | 16,99181 Kč | 16 991,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,10925 Kč | 45 327,75 Kč |
| 6 000 | 14,16228 Kč | 84 973,68 Kč |
| 9 000 | 13,78027 Kč | 124 022,43 Kč |
| Unit Price without VAT: | 52,76000 Kč |
|---|---|
| Unit Price with VAT: | 63,83960 Kč |



