P-Channel 30 V 30A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ403BEEP-T1_BE3

DigiKey Part Number
742-SQJ403BEEP-T1_BE3TR-ND - Tape & Reel (TR)
742-SQJ403BEEP-T1_BE3CT-ND - Cut Tape (CT)
742-SQJ403BEEP-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ403BEEP-T1_BE3
Description
P-CHANNEL 30-V (D-S) 175C MOSFET
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 30A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
164 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Power Dissipation (Max)
68W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PowerPAK® SO-8
Rds On (Max) @ Id, Vgs
8.5mOhm @ 10A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 673
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,09000 Kč48,09 Kč
1030,80400 Kč308,04 Kč
10020,88460 Kč2 088,46 Kč
50016,63798 Kč8 318,99 Kč
1 00015,27227 Kč15 272,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,53874 Kč40 616,22 Kč
6 00012,66659 Kč75 999,54 Kč
9 00012,22249 Kč110 002,41 Kč
15 00012,12635 Kč181 895,25 Kč
Manufacturers Standard Package
Unit Price without VAT:48,09000 Kč
Unit Price with VAT:58,18890 Kč