
SQJ403BEEP-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJ403BEEP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJ403BEEP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJ403BEEP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ403BEEP-T1_BE3 |
Description | P-CHANNEL 30-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 30A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 164 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Power Dissipation (Max) 68W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerPAK® SO-8 |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 10A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 30,80400 Kč | 308,04 Kč |
| 100 | 20,88460 Kč | 2 088,46 Kč |
| 500 | 16,63798 Kč | 8 318,99 Kč |
| 1 000 | 15,27227 Kč | 15 272,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,53874 Kč | 40 616,22 Kč |
| 6 000 | 12,66659 Kč | 75 999,54 Kč |
| 9 000 | 12,22249 Kč | 110 002,41 Kč |
| 15 000 | 12,12635 Kč | 181 895,25 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |

