Mosfet Array 60V 20A (Tc), 54A (Tc) 27W (Tc), 48W (Tc) Surface Mount PowerPAK® SO-8 Dual Asymmetric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ264EP-T1_GE3

DigiKey Part Number
742-SQJ264EP-T1_GE3TR-ND - Tape & Reel (TR)
742-SQJ264EP-T1_GE3CT-ND - Cut Tape (CT)
742-SQJ264EP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ264EP-T1_GE3
Description
MOSFET 2N-CH 60V 20A PPAK SO8
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 20A (Tc), 54A (Tc) 27W (Tc), 48W (Tc) Surface Mount PowerPAK® SO-8 Dual Asymmetric
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Asymmetrical
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
20A (Tc), 54A (Tc)
Rds On (Max) @ Id, Vgs
20mOhm @ 6A, 10V, 8.6mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16nC @ 10V, 32nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1000pF @ 25V, 2100pF @ 25V
Power - Max
27W (Tc), 48W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
PowerPAK® SO-8 Dual
Supplier Device Package
PowerPAK® SO-8 Dual Asymmetric
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1033,61800 Kč336,18 Kč
10022,90670 Kč2 290,67 Kč
50018,31782 Kč9 158,91 Kč
1 00016,84229 Kč16 842,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,97017 Kč44 910,51 Kč
6 00014,02831 Kč84 169,86 Kč
9 00013,61982 Kč122 578,38 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč