
SQJ208EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ208EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ208EP-T1_GE3CT-ND - Cut Tape (CT) SQJ208EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ208EP-T1_GE3 |
Description | MOSFET 2N-CH 40V 20A PPAK SO8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 20A (Tc), 60A (Tc) 27W (Tc), 48W (Tc) Surface Mount PowerPAK® SO-8 Dual Asymmetric |
Datasheet | Datasheet |
EDA/CAD Models | SQJ208EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 20A (Tc), 60A (Tc) | |
Rds On (Max) @ Id, Vgs | 9.4mOhm @ 6A, 10V, 3.9mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA, 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33nC @ 10V, 75nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700pF @ 25V, 3900pF @ 25V | |
Power - Max | 27W (Tc), 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual Asymmetric | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,73000 Kč | 42,73 Kč |
| 10 | 27,26000 Kč | 272,60 Kč |
| 100 | 18,42720 Kč | 1 842,72 Kč |
| 500 | 14,64322 Kč | 7 321,61 Kč |
| 1 000 | 13,79407 Kč | 13 794,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,88202 Kč | 35 646,06 Kč |
| 6 000 | 11,26964 Kč | 67 617,84 Kč |
| Unit Price without VAT: | 42,73000 Kč |
|---|---|
| Unit Price with VAT: | 51,70330 Kč |

