Mosfet Array 12V 20A, 60A 27W, 48W Surface Mount PowerPAK® SO-8 Dual Asymmetric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ202EP-T1_GE3

DigiKey Part Number
742-SQJ202EP-T1_GE3TR-ND - Tape & Reel (TR)
742-SQJ202EP-T1_GE3CT-ND - Cut Tape (CT)
742-SQJ202EP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ202EP-T1_GE3
Description
MOSFET 2N-CH 12V 20A PPAK SO8
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Mosfet Array 12V 20A, 60A 27W, 48W Surface Mount PowerPAK® SO-8 Dual Asymmetric
Datasheet
 Datasheet
EDA/CAD Models
SQJ202EP-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
12V
Current - Continuous Drain (Id) @ 25°C
20A, 60A
Rds On (Max) @ Id, Vgs
6.5mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
975pF @ 6V
Power - Max
27W, 48W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
PowerPAK® SO-8 Dual
Supplier Device Package
PowerPAK® SO-8 Dual Asymmetric
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1028,72500 Kč287,25 Kč
10019,40640 Kč1 940,64 Kč
50015,41296 Kč7 706,48 Kč
1 00014,12850 Kč14 128,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,49843 Kč37 495,29 Kč
6 00011,67825 Kč70 069,50 Kč
9 00011,26062 Kč101 345,58 Kč
15 00011,05282 Kč165 792,30 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč