
SQJ202EP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ202EP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ202EP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ202EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ202EP-T1_GE3 |
Description | MOSFET 2N-CH 12V 20A PPAK SO8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 20A, 60A 27W, 48W Surface Mount PowerPAK® SO-8 Dual Asymmetric |
Datasheet | Datasheet |
EDA/CAD Models | SQJ202EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 20A, 60A | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 975pF @ 6V | |
Power - Max | 27W, 48W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual Asymmetric | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 28,72500 Kč | 287,25 Kč |
| 100 | 19,40640 Kč | 1 940,64 Kč |
| 500 | 15,41296 Kč | 7 706,48 Kč |
| 1 000 | 14,12850 Kč | 14 128,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,49843 Kč | 37 495,29 Kč |
| 6 000 | 11,67825 Kč | 70 069,50 Kč |
| 9 000 | 11,26062 Kč | 101 345,58 Kč |
| 15 000 | 11,05282 Kč | 165 792,30 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |

