Mosfet Array 20V 20A, 60A 27W, 48W Surface Mount PowerPAK® SO-8 Dual Asymmetric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ200EP-T1_GE3

DigiKey Part Number
SQJ200EP-T1_GE3TR-ND - Tape & Reel (TR)
SQJ200EP-T1_GE3CT-ND - Cut Tape (CT)
SQJ200EP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ200EP-T1_GE3
Description
MOSFET 2N-CH 20V 20A PPAK SO8
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 20A, 60A 27W, 48W Surface Mount PowerPAK® SO-8 Dual Asymmetric
Datasheet
 Datasheet
EDA/CAD Models
SQJ200EP-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
20A, 60A
Rds On (Max) @ Id, Vgs
8.8mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
975pF @ 10V
Power - Max
27W, 48W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
PowerPAK® SO-8 Dual
Supplier Device Package
PowerPAK® SO-8 Dual Asymmetric
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 775
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,84000 Kč36,84 Kč
1023,34400 Kč233,44 Kč
10015,65910 Kč1 565,91 Kč
50012,36182 Kč6 180,91 Kč
1 00011,30090 Kč11 300,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,95370 Kč29 861,10 Kč
6 0009,27582 Kč55 654,92 Kč
9 0009,16989 Kč82 529,01 Kč
Manufacturers Standard Package
Unit Price without VAT:36,84000 Kč
Unit Price with VAT:44,57640 Kč