N-Channel 60 V 67A (Tc) 89W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ166ELP-T1_GE3

DigiKey Part Number
742-SQJ166ELP-T1_GE3TR-ND - Tape & Reel (TR)
742-SQJ166ELP-T1_GE3CT-ND - Cut Tape (CT)
742-SQJ166ELP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ166ELP-T1_GE3
Description
MOSFET N-CH 50V 50A TO252AA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 67A (Tc) 89W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1903 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
89W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PowerPAK® SO-8
Rds On (Max) @ Id, Vgs
9.7mOhm @ 20A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 865
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1020,91400 Kč209,14 Kč
10013,90280 Kč1 390,28 Kč
50010,89334 Kč5 446,67 Kč
1 0009,92470 Kč9 924,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,69457 Kč26 083,71 Kč
6 0008,07552 Kč48 453,12 Kč
9 0007,76016 Kč69 841,44 Kč
15 0007,40590 Kč111 088,50 Kč
21 0007,23119 Kč151 854,99 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč