
SQJ138EP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ138EP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ138EP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ138EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ138EP-T1_GE3 |
Description | MOSFET N-CH 40V 330A PPAK SO-8 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 330A (Tc) 312W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ138EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 81 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4715 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 312W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 30,25800 Kč | 302,58 Kč |
| 100 | 20,49400 Kč | 2 049,40 Kč |
| 500 | 16,31460 Kč | 8 157,30 Kč |
| 1 000 | 14,97010 Kč | 14 970,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,26367 Kč | 39 791,01 Kč |
| 6 000 | 12,40523 Kč | 74 431,38 Kč |
| 9 000 | 11,96811 Kč | 107 712,99 Kč |
| 15 000 | 11,84156 Kč | 177 623,40 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |

