
SQJ138ELP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ138ELP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ138ELP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ138ELP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ138ELP-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 40 V (D-S) |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 315A (Tc) 500W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ138ELP-T1_GE3 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 117 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6685 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 500W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerPAK® SO-8 |
Rds On (Max) @ Id, Vgs 1.5mOhm @ 15A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 30,02700 Kč | 300,27 Kč |
| 100 | 20,33030 Kč | 2 033,03 Kč |
| 500 | 16,17854 Kč | 8 089,27 Kč |
| 1 000 | 14,84307 Kč | 14 843,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,14818 Kč | 39 444,54 Kč |
| 6 000 | 12,29548 Kč | 73 772,88 Kč |
| 9 000 | 11,86121 Kč | 106 750,89 Kč |
| 15 000 | 11,72213 Kč | 175 831,95 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |



