
SQD50N04-5M6_T4GE3 | |
|---|---|
DigiKey Part Number | SQD50N04-5M6_T4GE3TR-ND - Tape & Reel (TR) SQD50N04-5M6_T4GE3CT-ND - Cut Tape (CT) SQD50N04-5M6_T4GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD50N04-5M6_T4GE3 |
Description | MOSFET N-CH 40V 50A TO252AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 71W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 85 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 31,77000 Kč | 317,70 Kč |
| 100 | 21,57540 Kč | 2 157,54 Kč |
| 500 | 17,21080 Kč | 8 605,40 Kč |
| 1 000 | 15,80729 Kč | 15 807,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,28897 Kč | 35 722,43 Kč |
| 5 000 | 13,35086 Kč | 66 754,30 Kč |
| 7 500 | 12,87326 Kč | 96 549,45 Kč |
| 12 500 | 12,63292 Kč | 157 911,50 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |

