
SQD40N06-14L_GE3 | |
|---|---|
DigiKey Part Number | SQD40N06-14L_GE3TR-ND - Tape & Reel (TR) SQD40N06-14L_GE3CT-ND - Cut Tape (CT) SQD40N06-14L_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD40N06-14L_GE3 |
Description | MOSFET N-CH 60V 40A TO252AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Tc) 75W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2105 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,15000 Kč | 51,15 Kč |
| 10 | 32,90100 Kč | 329,01 Kč |
| 100 | 22,46460 Kč | 2 246,46 Kč |
| 500 | 17,99818 Kč | 8 999,09 Kč |
| 1 000 | 17,69758 Kč | 17 697,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,35524 Kč | 30 710,48 Kč |
| 4 000 | 14,45872 Kč | 57 834,88 Kč |
| Unit Price without VAT: | 51,15000 Kč |
|---|---|
| Unit Price with VAT: | 61,89150 Kč |






