N-Channel 55 V 30A (Tc) 50W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQD30N05-20L_GE3

DigiKey Part Number
SQD30N05-20L_GE3TR-ND - Tape & Reel (TR)
SQD30N05-20L_GE3CT-ND - Cut Tape (CT)
SQD30N05-20L_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQD30N05-20L_GE3
Description
MOSFET N-CH 55V 30A TO252AA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 30A (Tc) 50W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
20mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1175 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 199
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,14000 Kč49,14 Kč
1031,45500 Kč314,55 Kč
10021,35710 Kč2 135,71 Kč
50017,03022 Kč8 515,11 Kč
1 00015,63847 Kč15 638,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,46836 Kč28 936,72 Kč
4 00013,48471 Kč53 938,84 Kč
6 00012,98380 Kč77 902,80 Kč
10 00012,47281 Kč124 728,10 Kč
Manufacturers Standard Package
Unit Price without VAT:49,14000 Kč
Unit Price with VAT:59,45940 Kč