
SQA460CEJW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQA460CEJW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQA460CEJW-T1_GE3CT-ND - Cut Tape (CT) 742-SQA460CEJW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQA460CEJW-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 60V (D-S) 1 |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 9A (Tc) 13.6W (Tc) Surface Mount, Wettable Flank PowerPAK®SC-70W-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 57mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 750 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 13.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerPAK®SC-70W-6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| 100 | 6,45270 Kč | 645,27 Kč |
| 500 | 4,90724 Kč | 2 453,62 Kč |
| 1 000 | 4,40916 Kč | 4 409,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,77572 Kč | 11 327,16 Kč |
| 6 000 | 3,45655 Kč | 20 739,30 Kč |
| 9 000 | 3,29391 Kč | 29 645,19 Kč |
| 15 000 | 3,11112 Kč | 46 666,80 Kč |
| 21 000 | 3,00289 Kč | 63 060,69 Kč |
| 30 000 | 2,89771 Kč | 86 931,30 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


