
SQA446CEJW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQA446CEJW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQA446CEJW-T1_GE3CT-ND - Cut Tape (CT) 742-SQA446CEJW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQA446CEJW-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 20 V (D-S) |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 9A (Tc) 13.6W (Tc) Surface Mount, Wettable Flank PowerPAK®SC-70W-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 17.5mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 910 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 13.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerPAK®SC-70W-6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 11,62000 Kč | 116,20 Kč |
| 100 | 7,53590 Kč | 753,59 Kč |
| 500 | 5,77864 Kč | 2 889,32 Kč |
| 1 000 | 5,21240 Kč | 5 212,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,49277 Kč | 13 478,31 Kč |
| 6 000 | 4,13033 Kč | 24 781,98 Kč |
| 9 000 | 3,94564 Kč | 35 510,76 Kč |
| 15 000 | 3,73816 Kč | 56 072,40 Kč |
| 21 000 | 3,61530 Kč | 75 921,30 Kč |
| 30 000 | 3,56798 Kč | 107 039,40 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |

