
SQA442EJ-T1_GE3 | |
|---|---|
DigiKey Part Number | SQA442EJ-T1_GE3TR-ND - Tape & Reel (TR) SQA442EJ-T1_GE3CT-ND - Cut Tape (CT) SQA442EJ-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQA442EJ-T1_GE3 |
Description | MOSFET N-CH 60V 9A PPAK SC70-6 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 9A (Tc) 13.6W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 636 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 13.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,08200 Kč | 130,82 Kč |
| 100 | 8,51470 Kč | 851,47 Kč |
| 500 | 6,54424 Kč | 3 272,12 Kč |
| 1 000 | 5,90905 Kč | 5 909,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,10181 Kč | 15 305,43 Kč |
| 6 000 | 4,69529 Kč | 28 171,74 Kč |
| 9 000 | 4,48818 Kč | 40 393,62 Kč |
| 15 000 | 4,25551 Kč | 63 832,65 Kč |
| 21 000 | 4,11774 Kč | 86 472,54 Kč |
| 30 000 | 3,98382 Kč | 119 514,60 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

